Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014128Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.04AM1266
Product RangeMP Mini 211 Series
Your Part Number
2,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.213 |
Price for:Each
Minimum: 10
Multiple: 10
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014128Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.04AM1266
Product RangeMP Mini 211 Series
Fuse Current15A
Voltage Rating VAC32V
Product RangeMP Mini 211 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
15A
Product Range
MP Mini 211 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
32V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
