Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014134Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM4435
Product RangeMulticomp Pro Hex Socket PEEK Screws
Your Part Number
50 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014134Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM4435
Product RangeMulticomp Pro Hex Socket PEEK Screws
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length8mm
Fastener MaterialPEEK (Polyether Ether Ketone)
Screw Head StyleCap Head Hex Socket
Product RangeMulticomp Pro Hex Socket PEEK Screws
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Screw Head Style
Cap Head Hex Socket
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Fastener Material
PEEK (Polyether Ether Ketone)
Product Range
Multicomp Pro Hex Socket PEEK Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
