Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014434
Newark Part No.14AM4640
Product RangeMulticomp Pro Cross Pan PVDF Screws
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014434
Newark Part No.14AM4640
Product RangeMulticomp Pro Cross Pan PVDF Screws
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length8mm
Fastener MaterialPVDF (Polyvinylidene Fluoride)
Screw Head StylePan Head Phillips
Product RangeMulticomp Pro Cross Pan PVDF Screws
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Fastener Material
PVDF (Polyvinylidene Fluoride)
Product Range
Multicomp Pro Cross Pan PVDF Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate