Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014689Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07AM0174
Product RangeMax Waterproof Cases - Storage Cases
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.690 |
Price for:Each
Minimum: 1
Multiple: 1
$16.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014689Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07AM0174
Product RangeMax Waterproof Cases - Storage Cases
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial2.09"
External Height - Metric53mm
External Width - Imperial9.06"
External Width - Metric230mm
External Depth - Imperial6.89"
External Depth - Metric175mm
Product RangeMax Waterproof Cases - Storage Cases
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
2.09"
External Width - Imperial
9.06"
External Depth - Imperial
6.89"
Product Range
Max Waterproof Cases - Storage Cases
Case Color
Black
External Height - Metric
53mm
External Width - Metric
230mm
External Depth - Metric
175mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
