Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014691.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AM8507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014691.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AM8507
Bag TypeAntistatic
Width - Imperial3.94"
Length - Imperial5.31"
Width - Metric100mm
Length - Metric135mm
Film Thickness-
Bag ColorPink
Seal TypeSelf Seal
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bag Type
Antistatic
Length - Imperial
5.31"
Length - Metric
135mm
Bag Color
Pink
Product Range
-
Width - Imperial
3.94"
Width - Metric
100mm
Film Thickness
-
Seal Type
Self Seal
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
