Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014972Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AM5462
Product RangeMulticomp Pro Standoffs
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$17.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014972Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AM5462
Product RangeMulticomp Pro Standoffs
Standoff MaterialAluminium
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width10mm
Product RangeMulticomp Pro Standoffs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
Multicomp Pro Standoffs
Thread Size - Metric
M6
Standoff Type
Hex Female
Overall Length
10mm
External Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
