Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014981Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AM5471
Product RangeMulticomp Pro Standoffs
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.380 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$15.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014981Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AM5471
Product RangeMulticomp Pro Standoffs
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length30mm
Overall Length34.75mm
Overall Length34.75mm
External Width6mm
Product RangeMulticomp Pro Standoffs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
30mm
Overall Length
34.75mm
Product Range
Multicomp Pro Standoffs
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
34.75mm
External Width
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
