Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014991Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AM5481
Product RangeMulticomp Pro Standoffs
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014991Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16AM5481
Product RangeMulticomp Pro Standoffs
Standoff MaterialAluminium
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length25mm
Overall Length37.7mm
Overall Length37.7mm
External Width10mm
Product RangeMulticomp Pro Standoffs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
25mm
Overall Length
37.7mm
Product Range
Multicomp Pro Standoffs
Thread Size - Metric
M6
Standoff Type
Hex Male-Female
Overall Length
37.7mm
External Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
