Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014994Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 16AM6760 |
| Your Part Number |
8,633 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.740 |
| 10+ | $0.694 |
| 25+ | $0.638 |
| 50+ | $0.593 |
| 100+ | $0.524 |
| 250+ | $0.467 |
| 500+ | $0.421 |
| 1000+ | $0.388 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014994Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 16AM6760 |
| Tape Type | Sealing |
| Adhesive Type | - |
| Tape Colour | White |
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Imperial | 32.8ft |
| Roll Length - Metric | 10m |
| Tape Width - Imperial | 0.47" |
| Tape Width - Metric | 12mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Tape Type | Sealing |
|---|---|
| Tape Colour | White |
| Roll Length - Imperial | 32.8ft |
| Tape Width - Imperial | 0.47" |
| Product Range | - |
| Adhesive Type | - |
|---|---|
| Total Tape Thickness | 3 mil (0.075 mm) |
| Roll Length - Metric | 10m |
| Tape Width - Metric | 12mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
