Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AM0535
Product RangeMulticomp Pro Threaded Inserts
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AM0535
Product RangeMulticomp Pro Threaded Inserts
Fastener MaterialCopper
Thread Size - MetricM3
Thread Size - Imperial-
Body Length7.13mm
External Diameter4.78mm
Wall Thickness Min-
Product RangeMulticomp Pro Threaded Inserts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fastener Material
Copper
Thread Size - Imperial
-
External Diameter
4.78mm
Product Range
Multicomp Pro Threaded Inserts
Thread Size - Metric
M3
Body Length
7.13mm
Wall Thickness Min
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
