Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015406Copy
Newark Part No.24AM0541
Product RangeMulticomp Pro Threaded Inserts
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$22.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015406Copy
Newark Part No.24AM0541
Product RangeMulticomp Pro Threaded Inserts
Fastener MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Body Length7.95mm
External Diameter5.75mm
Wall Thickness Min-
Product RangeMulticomp Pro Threaded Inserts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
5.75mm
Product Range
Multicomp Pro Threaded Inserts
Thread Size - Metric
M4
Body Length
7.95mm
Wall Thickness Min
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
