Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015528Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25AM9219 |
| Product Range | Multicomp Pro Steel Wool |
| Your Part Number |
222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015528Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25AM9219 |
| Product Range | Multicomp Pro Steel Wool |
| Roll Width | 95mm |
| Abrasive Grade | 000 |
| Weight | 1kg |
| Product Range | Multicomp Pro Steel Wool |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Roll Width | 95mm |
|---|---|
| Weight | 1kg |
| SVHC | No SVHC (04-Feb-2026) |
| Abrasive Grade | 000 |
|---|---|
| Product Range | Multicomp Pro Steel Wool |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
