Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015716Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.26AM8711
Product RangeMP F20 Series
Your Part Number
935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.390 |
| 25+ | $2.260 |
| 50+ | $2.150 |
| 100+ | $2.030 |
| 250+ | $1.890 |
| 500+ | $1.700 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015716Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.26AM8711
Product RangeMP F20 Series
Fuse Current1A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Case Style32mm x 5mm
Product RangeMP F20 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC10kA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
32mm x 5mm
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
-
Voltage Rating VDC
1kV
Product Range
MP F20 Series
Breaking Capacity Current DC
10kA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
