Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015738Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26AM8732
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$9.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015738Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26AM8732
Connector to ConnectorIEC 60320 C13 to IEC 60320 C14
Cable Length - Metric5m
Current Rating-
Voltage Rating-
Jacket ColorOrange
Product Range-
Cable Length - Imperial16.4ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 60320 C13 to IEC 60320 C14
Current Rating
-
Jacket Color
Orange
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
