Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015906Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AM8927
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015906Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AM8927
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60.5mm
External Width - Metric190mm
External Depth - Metric100mm
IP Rating-
IP Rating-
Body ColorLight Grey
NEMA Rating-
External Height - Imperial2.38"
External Width - Imperial7.48"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60.5mm
External Depth - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
-
Enclosure Material
ABS
External Width - Metric
190mm
IP Rating
-
Body Color
Light Grey
External Height - Imperial
2.38"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
