Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015916Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AM8937
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
Price for:Each
Minimum: 1
Multiple: 1
$18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015916Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39AM8937
Rack U Height-
Enclosure MaterialABS
Cabinet StyleRack Mount
External Height - Metric43mm
External Width - Metric480mm
External Depth - Metric203mm
External Height - Imperial1.69"
External Width - Imperial19"
External Depth - Imperial7.99"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
480mm
External Height - Imperial
1.69"
External Depth - Imperial
7.99"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Height - Metric
43mm
External Depth - Metric
203mm
External Width - Imperial
19"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
