Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016070Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM4668
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.780 |
Price for:Each
Minimum: 1
Multiple: 1
$24.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016070Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AM4668
Product Range-
Contact ConfigurationSPDT
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom256V
External Height35mm
External Width75mm
External Depth127mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Switch Operation
-
Contact Voltage AC Nom
256V
External Width
75mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Contact Current Max
3A
External Height
35mm
External Depth
127mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
