Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016084Copy
Newark Part No.49AM4669
Switch TerminalsScrew, Cable Clamp
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max24V
For Use WithLimit Switches
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Screw, Cable Clamp
Contact Current Max
10A
For Use With
Limit Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
24V
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
