Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016325Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM1306
Your Part Number
1 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.140 |
Price for:Each
Minimum: 1
Multiple: 1
$118.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016325Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM1306
No. of Axes2
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max50mA
Contact Voltage DC Max24V
No. of Switch Positions5 Position
Switch TerminalsWire Leaded with Connector
Lever Travel6°
Handle StyleCastle
Rotation Electrical Angle-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
-
Contact Voltage DC Max
24V
Switch Terminals
Wire Leaded with Connector
Handle Style
Castle
Product Range
-
Contact Current AC Max
-
Contact Current DC Max
50mA
No. of Switch Positions
5 Position
Lever Travel
6°
Rotation Electrical Angle
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
