Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016326Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM1307
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.120 |
Price for:Each
Minimum: 1
Multiple: 1
$115.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016326Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM1307
No. of Axes4
Supply Voltage Max5VDC
Center Voltage-
No. of Switch Positions-
Supply Current5mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable with 7 Pin Connector
Handle StyleCastle Cap
Lever Travel30°
Rotation Electrical Angle-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Axes
4
Center Voltage
-
Supply Current
5mA
Contact Voltage AC Max
-
Handle Style
Castle Cap
Rotation Electrical Angle
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable with 7 Pin Connector
Lever Travel
30°
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
