Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016421Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM9287
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
| 100+ | $11.000 |
| 250+ | $10.080 |
| 500+ | $9.370 |
| 1000+ | $8.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016421Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM9287
Bag TypeStatic Shielding (Metal-In)
Width - Imperial2"
Length - Imperial4"
Width - Metric50.8mm
Length - Metric101.6mm
Film Thickness76.2µm
Bag Color-
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
4"
Length - Metric
101.6mm
Bag Color
-
Product Range
-
Width - Imperial
2"
Width - Metric
50.8mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
