Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016666Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN6616
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.920 |
Price for:Each
Minimum: 1
Multiple: 1
$51.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016666Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN6616
Product Range-
Current Rating-
Voltage Rating VAC-
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type C
No. of Outlets2 Outlet
Connector ColourBlack
Connector MountingPanel Mount
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
-
Voltage Rating VAC
-
No. of USB Ports
2 Ports
No. of Outlets
2 Outlet
Connector Mounting
Panel Mount
Current Rating
-
USB Standard
-
USB Connector Type
USB Type C
Connector Colour
Black
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
