Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP2010-CL1-48Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AM0338
Product RangeMulticomp Pro Feet and Bumpers
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
Price for:Pack of 48
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP2010-CL1-48Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AM0338
Product RangeMulticomp Pro Feet and Bumpers
Bumper / Feet MountingAdhesive
Height3.1mm
Base Diameter10mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeMulticomp Pro Feet and Bumpers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
10mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2025)
Height
3.1mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
Multicomp Pro Feet and Bumpers
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
