Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP2115-GY1-55Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AM0347
Product RangeMulticomp Pro Feet and Bumpers
Your Part Number
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
Price for:Pack of 55
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP2115-GY1-55Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AM0347
Product RangeMulticomp Pro Feet and Bumpers
Bumper / Feet MountingAdhesive
Height5mm
Base Diameter11.1mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColourGrey
Bumper / Feet MaterialPU (Polyurethane)
Product RangeMulticomp Pro Feet and Bumpers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
11.1mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2025)
Height
5mm
Base Width
-
Bumper / Feet Colour
Grey
Product Range
Multicomp Pro Feet and Bumpers
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
