Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP60-24001900Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM9250
Product RangeMP-YSM
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.460 |
| 5+ | $19.420 |
| 10+ | $18.200 |
| 25+ | $17.030 |
| 50+ | $15.770 |
| 100+ | $14.920 |
| 250+ | $13.800 |
Price for:Each
Minimum: 1
Multiple: 1
$20.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP60-24001900Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM9250
Product RangeMP-YSM
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max45.6W
Output Voltage - Output 124VDC
Output Current - Output 11.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width52mm
Height30mm
Depth87mm
Product RangeMP-YSM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
45.6W
Output Current - Output 1
1.9A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
30mm
Product Range
MP-YSM
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
52mm
Depth
87mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
