Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701077Copy
Newark Part No.01AM8523
Product RangeMulticomp Pro Decade Boxes
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.550 |
Price for:Each
Minimum: 1
Multiple: 1
$50.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701077Copy
Newark Part No.01AM8523
Product RangeMulticomp Pro Decade Boxes
Decade Box TypeCapacitance
No. of Decades5
Decade Test Range100pF to 11.111µF
Accuracy %5%
Product RangeMulticomp Pro Decade Boxes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Decade Box Type
Capacitance
Decade Test Range
100pF to 11.111µF
Product Range
Multicomp Pro Decade Boxes
No. of Decades
5
Accuracy %
5%
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
