Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711129Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM2660
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Your Part Number
262 In Stock
175 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.560 |
Price for:Each
Minimum: 1
Multiple: 1
$128.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711129Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20AM2660
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max10A
Output Current Max10A
Power Rating200W
Supply Voltage Min187VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Plug TypeUK Type G
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
10A
Supply Voltage Min
187VAC
Manufacturer Warranty
3 Years
Plug Type
UK Type G
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
10A
Power Rating
200W
Supply Voltage Max
253VAC
Product Range
Multicomp Pro Bench Top Programmable Power Supplies
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
