Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770737Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AJ8928
Product RangeMulticomp Pro Test Leads
Your Part Number
343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.480 |
| 5+ | $9.950 |
| 10+ | $9.510 |
| 25+ | $8.870 |
| 50+ | $8.280 |
| 100+ | $7.740 |
| 250+ | $7.160 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$10.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770737Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AJ8928
Product RangeMulticomp Pro Test Leads
Kit Contents2 Pcs of Test Leads, 2 Pcs of Crocodile Clips
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (25-Jun-2025)
Product Overview
Multicomp Pro test leads kit is compatible with universal multimeters, material (External) is plastic and metal. Can be used for many kinds of multimeter and clamp meter, suitable for school, Lab, electrician, etc. Plug & Play, easy to use, portable and durable.
- Pen Tips 10A with lead UL 1803 18AWG, CAT II 1000V
- Pen tips lead L = 120mm
- Pen tips CAT II 1000V, cap CAT III 1000V / CAT IV 600V
- Crocodile tips 035X TPE max 10A max CATIII 1000V/CATIV 600V
Applications
Test & Measurement, Electronics Service, Hobby & Education, Electrical
Contents
x2 test leads, x2 crocodile clips.
Notes
Colour: red+black.
Technical Specifications
Kit Contents
2 Pcs of Test Leads, 2 Pcs of Crocodile Clips
SVHC
No SVHC (25-Jun-2025)
Product Range
Multicomp Pro Test Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
