Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AH9373
Your Part Number
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.080 |
| 25+ | $39.980 |
| 50+ | $37.580 |
| 100+ | $36.540 |
| 250+ | $35.510 |
Price for:Each
Minimum: 1
Multiple: 1
$43.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AH9373
Measurement Max199900lx
Resolution (lx)1lx
Accuracy %4%
External Height110mm
External Width53mm
External Depth26mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Measurement Max
199900lx
Accuracy %
4%
External Width
53mm
Product Range
-
Resolution (lx)
1lx
External Height
110mm
External Depth
26mm
SVHC
To Be Advised
Alternatives for MP780118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
