Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780120Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AH9374
Product RangeMulticomp Pro Digital Anemometers
Your Part Number
221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.940 |
| 25+ | $44.480 |
| 50+ | $41.800 |
| 100+ | $40.650 |
| 250+ | $39.510 |
Price for:Each
Minimum: 1
Multiple: 1
$47.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780120Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.76AH9374
Product RangeMulticomp Pro Digital Anemometers
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max40°C
Relative Humidity Range-
External Height120mm
External Width53mm
External Depth43mm
Product RangeMulticomp Pro Digital Anemometers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
53mm
Product Range
Multicomp Pro Digital Anemometers
Beaufort Force
-
Operating Temperature Max
40°C
External Height
120mm
External Depth
43mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for MP780120
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
