Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP877D+ UKCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49AM1831
Product RangeMulticomp Pro Rework Stations
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.290 |
Price for:Each
Minimum: 1
Multiple: 1
$151.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP877D+ UKCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49AM1831
Product RangeMulticomp Pro Rework Stations
Supply Voltage VAC230VAC
Heat Temperature Max500°C
Output Power750W
Output Power (VA)750W
Kit ContentsHot Air Rework Station with Soldering Station
Product RangeMulticomp Pro Rework Stations
Plug TypeUK
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230VAC
Output Power
750W
Kit Contents
Hot Air Rework Station with Soldering Station
Plug Type
UK
Heat Temperature Max
500°C
Output Power (VA)
750W
Product Range
Multicomp Pro Rework Stations
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
