Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP8806ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AM7001
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,478.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,478.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP8806ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AM7001
No. of Digits6.5
DMM ConnectivityLAN, RS232C, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max1Gohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Period, Resistance
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
10A
Resistance Measure Max
1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
LAN, RS232C, USB
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Period, Resistance
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
