Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB19-A0F11D-112-T1QCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM5483
Product RangeMPB19/25 Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
Price for:Each
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB19-A0F11D-112-T1QCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM5483
Product RangeMPB19/25 Series
Product RangeMPB19/25 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO, SPST-NC
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourWhite
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MPB19/25 Series
Contact Configuration
SPST-NO, SPST-NC
Actuator / Cap Colour
White
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
