Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC10-5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM9203
Product RangeMP-YMC
Your Part Number
373 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
| 5+ | $9.280 |
| 10+ | $8.840 |
| 25+ | $8.240 |
| 50+ | $7.680 |
| 100+ | $7.150 |
| 250+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC10-5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM9203
Product RangeMP-YMC
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width25.4mm
Height21mm
Depth40mm
Product RangeMP-YMC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
21mm
Product Range
MP-YMC
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
40mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
