Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHER-WM-14Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM8103
Product RangeMP-HER
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHER-WM-14Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM8103
Product RangeMP-HER
Enclosure MaterialNylon 6.6 (Polyamide 6.6), Glass Fibre Reinforced
External Height - Metric67mm
External Width - Metric28mm
For Use WithEnclosures
External Height - Imperial2.64"
External Width - Imperial1.1"
Product RangeMP-HER
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Nylon 6.6 (Polyamide 6.6), Glass Fibre Reinforced
External Width - Metric
28mm
External Height - Imperial
2.64"
Product Range
MP-HER
External Height - Metric
67mm
For Use With
Enclosures
External Width - Imperial
1.1"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
