Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMD16-P2102Z-L001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.83AK7024
Product RangeMP Pushbutton Switches Round-Domed
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMD16-P2102Z-L001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.83AK7024
Product RangeMP Pushbutton Switches Round-Domed
Product RangeMP Pushbutton Switches Round-Domed
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination Color-
Panel Cutout (H x W)-
SVHCOctamethylcyclotetrasiloxane (21-Jan-2025)
Technical Specifications
Product Range
MP Pushbutton Switches Round-Domed
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
Octamethylcyclotetrasiloxane (21-Jan-2025)
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
24V
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
