Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSM15S511P3GBBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK0659
Product RangeMP SM Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
| 5+ | $20.000 |
| 10+ | $18.750 |
| 25+ | $17.550 |
| 50+ | $16.240 |
| 100+ | $15.370 |
| 250+ | $14.220 |
Price for:Each
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSM15S511P3GBBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK0659
Product RangeMP SM Series
Suppressor TypeSurge Protector
No. of Poles-
SPD Type-
Peak Surge Current5kA
Continuing Operating Voltage Max320VAC
Suppressor MountingPCB - Through Hole
Product RangeMP SM Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
-
Continuing Operating Voltage Max
320VAC
Product Range
MP SM Series
SVHC
No SVHC (25-Jun-2025)
No. of Poles
-
Peak Surge Current
5kA
Suppressor Mounting
PCB - Through Hole
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
