Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPX05GFNBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK7099
Your Part Number
687 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPX05GFNBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK7099
Fixing TypeTransistor Mounting Pad
For Use WithTO-92 Packages
External Length3.68mm
External Width7.11mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fixing Type
Transistor Mounting Pad
External Length
3.68mm
Product Range
-
For Use With
TO-92 Packages
External Width
7.11mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
