Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | P6SMB6.8ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AT4222 |
| Your Part Number |
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.400 |
| 10+ | $0.250 |
| 100+ | $0.160 |
| 500+ | $0.120 |
| 1000+ | $0.110 |
| 5000+ | $0.090 |
Price for:Each
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | P6SMB6.8ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AT4222 |
| Product Range | - |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 5.8V |
| Clamping Voltage Max | 10.5V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 6.45V |
| Maximum Breakdown Voltage | 7.14V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 5.8V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 6.45V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 10.5V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 7.14V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
