Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-3183Y-1MMWHTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC6589
Product Range3183Y
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.760 |
| 10+ | $149.220 |
| 25+ | $140.190 |
| 50+ | $135.670 |
| 100+ | $131.160 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$159.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-3183Y-1MMWHTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC6589
Product Range3183Y
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size32 x 0.19mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7mm
Voltage Rating500V
Product Range3183Y
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
White
Conductor Material
Copper
External Diameter
7mm
Product Range
3183Y
No. of Conductors
3Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
32 x 0.19mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Alternatives for PP-3183Y-1MMWHT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
