Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002141Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94AC9222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.240 |
| 25+ | $2.180 |
| 50+ | $2.030 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002141Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94AC9222
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColorViolet
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
6.1mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
-
Jacket Color
Violet
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Alternatives for PP002141
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
