Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PSG04177Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 87AK1509 |
| Product Range | HC-SR04 Series |
| Your Part Number |
48 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PSG04177Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 87AK1509 |
| Product Range | HC-SR04 Series |
| Sensing Range Min | 20mm |
| Sensing Range Max | 4.5m |
| Beam Angle | - |
| Beam Angle | - |
| Switching Frequency | - |
| External Diameter | - |
| Sensitivity (dB) | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | HC-SR04 Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Sensing Range Min | 20mm |
|---|---|
| Beam Angle | - |
| Switching Frequency | - |
| Sensitivity (dB) | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (07-Nov-2024) |
| Sensing Range Max | 4.5m |
|---|---|
| Beam Angle | - |
| External Diameter | - |
| Operating Temperature Min | - |
| Product Range | HC-SR04 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
