Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG174Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH9108
Product RangeMulticomp Pro Coaxial Cables RG174
Your Part Number
368 In Stock
640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.370 |
| 25+ | $70.690 |
| 50+ | $65.020 |
| 100+ | $60.930 |
| 250+ | $57.520 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$76.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG174Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH9108
Product RangeMulticomp Pro Coaxial Cables RG174
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter2.8mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.16mm
Product RangeMulticomp Pro Coaxial Cables RG174
Wire Gauge26AWG
Conductor MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG174
Reel Length (Imperial)
328ft
External Diameter
2.8mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Wire Gauge
26AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PVC
Product Range
Multicomp Pro Coaxial Cables RG174
Conductor Material
Copper
Technical Docs (1)
Alternatives for RG174
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
