Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG213Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH9109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG213Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH9109
Coaxial Cable TypeRG213B
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter10.3mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product Range-
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG213B
Reel Length (Imperial)
-
External Diameter
10.3mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
-
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Alternatives for RG213
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
