Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG214Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH9111
Product RangeMulticomp Pro Coaxial Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.070 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$18.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG214Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH9111
Product RangeMulticomp Pro Coaxial Cables
Coaxial Cable TypeRG214
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter10.8mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product RangeMulticomp Pro Coaxial Cables
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG214
Reel Length (Imperial)
-
External Diameter
10.8mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
-
Impedance
50ohm
Jacket Material
PVC
Product Range
Multicomp Pro Coaxial Cables
Conductor Material
Silver Plated Copper
Alternatives for RG214
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
