Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH9114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG58Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH9114
Coaxial Cable TypeRG58
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialLSZH
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Wire Gauge-
Conductor MaterialTinned Copper
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG58
Reel Length (Imperial)
-
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
-
Impedance
50ohm
Jacket Material
LSZH
Product Range
-
Conductor Material
Tinned Copper
Alternatives for RG58
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
