Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SMCJ26CACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AT4223 |
| Your Part Number |
5,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 10+ | $0.750 |
| 100+ | $0.480 |
| 500+ | $0.360 |
| 1000+ | $0.320 |
| 5000+ | $0.270 |
Price for:Each
Minimum: 5
Multiple: 5
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SMCJ26CACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 18AT4223 |
| Product Range | - |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 26V |
| Clamping Voltage Max | 42.1V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 28.9V |
| Maximum Breakdown Voltage | 31.9V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Reverse Standoff Voltage | 26V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 28.9V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 42.1V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 31.9V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
