Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15526Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82K7808
Product RangeMP Series
Your Part Number
930 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 100+ | $3.400 |
| 250+ | $3.070 |
| 500+ | $2.840 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15526Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.82K7808
Product RangeMP Series
Technical Datasheet
No. of Contacts14Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeMP Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The SPC15526 is a 16-pin through-hole vertical PCB machined DIP Socket with gold-plated beryllium copper contacts and black glass filled thermoplastic polyester insulator.
- 3A Maximum current rating per contact
- 10000MΩ Minimum insulation resistance at 500VAC
- 4mΩ Contact resistance per contact
- -40 to 105°C Operating temperature range
- UL94V-0 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
MP Series
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for SPC15526
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
