Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35228.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53M7120
Product RangeCV
Your Part Number
2,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 5+ | $4.830 |
| 10+ | $3.900 |
| 25+ | $3.230 |
| 50+ | $2.740 |
| 250+ | $2.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35228.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53M7120
Product RangeCV
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203mm
Cable Tie Width2.8mm
Cable Bundle Diameter Max55mm
Minimum Loop Tensile Strength8kg
Cable Tie TypeStandard
Product RangeCV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
55mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
2.8mm
Minimum Loop Tensile Strength
8kg
Product Range
CV
Alternatives for SPC35228.
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
