Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS1200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel15AN6898RL
Cut Tape15AN6898
Product Range82 Series
Your Part Number
18,862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.316 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.316 |
| 50+ | $0.246 |
| 100+ | $0.151 |
| 250+ | $0.123 |
| 500+ | $0.104 |
| 1000+ | $0.085 |
| 2500+ | $0.067 |
| 5000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS1200Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel15AN6898RL
Cut Tape15AN6898
Product Range82 Series
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max0.85V
Forward Surge Current35A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range82 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
35A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
0.85V
Operating Temperature Max
150°C
Product Range
82 Series
SVHC
To Be Advised
Alternatives for SS1200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
